| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A2016Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18AEV00100 |
| SKU: | DCHACT26MD18AE V001 |
M83723/72A2016Y L/C
| Heilind Number: | DCHACT26MD18AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A2016Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic connections with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Offering a high amperage of 7.5 A and a maximum voltage of 850 V DC, this connector is designed for durability and reliability in demanding environments. With 18 positions and a triple start threaded mating type, it ensures secure and efficient connections. The composite shell, electroless nickel plating, and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it ideal for a variety of applications. Trust in our Standard Circular Connectors to provide top-notch performance for your connectivity needs.

