| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A20257 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18BAV00100 |
| SKU: | DCHACT26MD18BA V001 |
M83723/72A20257 L/C
| Heilind Number: | DCHACT26MD18BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A20257 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector boasts a 15 shell size and 18 contact positions, ensuring secure and reliable connections. With an amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for a wide range of applications. The shell, crafted from durable composite material and plated with Electroless Nickel, guarantees longevity even in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Its Triple Start Threaded mating type provides added stability, making it an essential component for your industrial or commercial projects. Trust in our Standard Circular Connector to deliver exceptional performance in every connection.

