| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A20258 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18BBV00100 |
| SKU: | DCHACT26MD18BB V001 |
M83723/72A20258 L/C
| Heilind Number: | DCHACT26MD18BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A20258 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance connectivity in demanding environments. With a rugged composite shell construction and Electroless Nickel plating, it offers exceptional durability and corrosion resistance. Featuring 18 contact positions and a mating type of Triple Start Threaded, this connector ensures secure and reliable connections. Operating at temperatures ranging from -65 to 200°C, it is suitable for a wide range of industrial applications. With a maximum amperage of 7.5A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it meets the highest standards for power transmission. Ideal for use in aerospace, defense, and other critical industries, the DEUTSCH Straight Plug delivers uncompromising performance.

