| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A20259 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18BCV00100 |
| SKU: | DCHACT26MD18BC V001 |
M83723/72A20259 L/C
| Heilind Number: | DCHACT26MD18BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A20259 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration in your connectivity solutions. With a robust shell size of 15 and Electroless Nickel plating, these connectors offer reliable performance in demanding environments. Boasting 18 positions for versatile connectivity, they are built to handle voltage levels of up to 600V AC, 850V DC, and 1800Vrms, with a high amperage rating of 7.5A. The Triple Start Threaded mating type ensures secure connections, while the Composite shell material and wide operating temperature range of -65 to 200°C (-85 to 392°F) make them suitable for a variety of applications. Trust in the quality and durability of these Standard Circular Connectors for your critical connectivity needs.

