M83723/72A2025Y L/C

Heilind Number:DCHACT26MD18BE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A2025Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A2025Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:18
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD18BEV00100
SKU:DCHACT26MD18BE V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, designed for superior performance in demanding environments. This Straight Plug variant features 18 positions, perfect for intricate wiring setups, and is meticulously crafted with Electroless Nickel plating for enhanced durability. With a high amperage rating of 7.5A and a wide voltage range of 600V AC, 850V DC, and 1800Vrms, this connector ensures reliable power transmission. Its rugged Composite shell, meeting stringent operating temperature requirements of -65 to 200°C (-85 to 392°F), guarantees resilience in extreme conditions. Ideal for aerospace, defense, and industrial applications, this connector, with Triple Start Threaded mating and Standard Circular design, offers seamless integration and long-lasting connectivity. Elevate your systems with the utmost in quality and performance.