| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A20286 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18BNV00100 |
| SKU: | DCHACT26MD18BN V001 |
M83723/72A20286 L/C
| Heilind Number: | DCHACT26MD18BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A20286 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our straight plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable composite shell and electroless nickel plating, ensuring reliable operation in even the harshest environments. With 18 positions, it offers ample connectivity for a variety of applications, while its triple start threaded mating type guarantees a secure and stable connection. Rated for 7.5A and 600V AC, 850V DC, and 1800Vrms, this connector is suitable for high-power and high-voltage tasks. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's a versatile and dependable choice for your connectivity needs. Trust in our standard circular connector to deliver exceptional performance when it matters most.

