| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A20287 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18HAV00100 |
| SKU: | DCHACT26MD18HA V001 |
M83723/72A20287 L/C
| Heilind Number: | DCHACT26MD18HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A20287 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design ideal for high-performance applications. With a robust shell made of composite material and Electroless Nickel plating, these connectors ensure reliable connectivity in even the most demanding environments. Boasting 18 pin contacts, they offer secure triple-start threaded mating and are rated for 7.5A at 600V AC, 850V DC, and 1800Vrms. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), they are a dependable choice for aerospace, defense, and industrial systems. Trust in the superior quality and performance of these Standard Circular Connectors for your critical connectivity needs.

