M83723/72A20289 L/C

Heilind Number:DCHACT26MD18HB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A20289 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A20289 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:18
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD18HBV00100
SKU:DCHACT26MD18HB V001

Detailed Description

Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a rugged shell made of composite material, ensuring durability in harsh environments. With 18 pin contacts, it offers reliable power and signal transmission. Operating flawlessly in a wide temperature range from -65 to 200 °C, this connector is a dependable solution for demanding industrial settings. Its Electroless Nickel shell plating provides enhanced conductivity, while its Triple Start Threaded mating type guarantees secure connections. Compliant with strict standards, including 600 V AC and 850 V DC voltage ratings, this connector is suitable for various industries, from aerospace to telecommunications. Trust in its performance and make seamless connections with confidence.