| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A2028Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18HCV00100 |
| SKU: | DCHACT26MD18HC V001 |
M83723/72A2028Y L/C
| Heilind Number: | DCHACT26MD18HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A2028Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a straight plug design for seamless integration in a variety of applications. With a high amperage rating of 7.5 A and a maximum voltage of 600 V AC, 850 V DC, and 1800 Vrms, these connectors offer reliable power transmission. The 15 shell size, electroless nickel shell plating, and composite shell material ensure durability and performance in demanding environments. With 18 pin contacts and a triple start threaded mating type, connectivity is secure and efficient. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are suitable for extreme conditions. Trust in the Standard Circular Connectors product line for quality and functionality in your connectivity needs.

