| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A20399 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18HEV00100 |
| SKU: | DCHACT26MD18HE V001 |
M83723/72A20399 L/C
| Heilind Number: | DCHACT26MD18HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A20399 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector. This straight plug features a robust shell made of composite material, ensuring durability in harsh environments. With 18 pin contacts and a triple start threaded mating type, it guarantees secure and reliable connections. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is suitable for a wide range of applications. Rated for 7.5 A and 600 V AC/850 V DC, with a 1800 Vrms voltage, it offers high performance in power and signal transmission. The shell is electroless nickel-plated for added corrosion resistance. Trust in this Standard Circular Connector for your critical connectivity needs.

