| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A2039Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18HNV00100 |
| SKU: | DCHACT26MD18HN V001 |
M83723/72A2039Y L/C
| Heilind Number: | DCHACT26MD18HN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A2039Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for industrial and aerospace applications. Featuring 18 pin contacts, durable composite shell, and Electroless Nickel plating, it ensures reliable connectivity in harsh environments. With a 7.5 A amperage rating and 600 V AC / 850 V DC voltage handling, it offers secure power transmission. The Triple Start Threaded mating type guarantees a robust connection, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures versatility. Trust in its quality and performance for all your circular connector needs.

