| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A20417 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18JAV00100 |
| SKU: | DCHACT26MD18JA V001 |
M83723/72A20417 L/C
| Heilind Number: | DCHACT26MD18JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A20417 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a maximum amperage of 7.5 A and can handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With 18 socket contact positions and a shell size of 15, it ensures reliable power transmission in diverse setups. Crafted with electroless nickel plating and composite shell material, it guarantees durability in extreme environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Ideal for standard circular connector systems, it's a vital component for maintaining efficient connectivity in various industries.

