M83723/72A2041Y L/C

Heilind Number:DCHACT26MD18JC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A2041Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A2041Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:18
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD18JCV00100
SKU:DCHACT26MD18JC V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this Straight Plug connector features 18 socket contacts, ensuring reliable power and signal transmission. With a shell size of 15, it offers durable construction with electroless nickel plating and composite material. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), it is suitable for diverse environments. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it guarantees robust power delivery. The mating type is Triple Start Threaded, providing secure connections. Ideal for demanding industrial and aerospace requirements, this connector is a standard circular connector product with unmatched durability and performance. Upgrade your connectivity solutions with our DEUTSCH 38999 Series III Composite Connectors.