| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A22128 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18JEV00100 |
| SKU: | DCHACT26MD18JE V001 |
M83723/72A22128 L/C
| Heilind Number: | DCHACT26MD18JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A22128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these connectors feature a straight plug shell with 18 socket contacts, perfect for various applications. With an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, they ensure reliable power transmission. The shell, made of durable composite material, can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Electroless nickel plating on the shell provides corrosion resistance, while the triple start threaded mating type ensures secure connections. Trust in our Standard Circular Connectors for quality and efficiency in your projects.

