M83723/72A22196 L/C

Heilind Number:DCHACT26MD18PA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A22196 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A22196 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:18
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD18PAV00100
SKU:DCHACT26MD18PA V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, offering reliable performance in demanding environments. Designed for efficiency, this Straight Plug features a Triple Start Threaded mating type, ensuring secure connections. With a maximum amperage of 7.5 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for a wide range of applications. The Electroless Nickel shell plating and Composite shell material provide durability while operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). With 18 pin contacts and a 15 shell size, this connector meets industry standards for quality and performance, making it an essential component in various electronic systems. Elevate your connectivity solutions with this Standard Circular Connector.