M83723/72A22198 L/C

Heilind Number:DCHACT26MD18PB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A22198 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A22198 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:18
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD18PBV00100
SKU:DCHACT26MD18PB V001

Detailed Description

Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This durable and high-performance connector is designed for a wide range of applications, offering a secure connection with 18 pin contacts. With a shell size of 15 and triple start threaded mating type, it ensures reliable connectivity in demanding environments. Operating at a maximum voltage of 850 V DC, 600 V AC, and 1800 Vrms, and an amperage of 7.5 A, it meets stringent power requirements. The shell, made of composite material, can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), making it suitable for use in harsh conditions. Electroless nickel plating on the shell provides corrosion resistance, while its straight plug design offers convenient installation. Trust in this Standard Circular Connector for seamless and efficient connectivity in your projects.