| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A22326 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18PDV00100 |
| SKU: | DCHACT26MD18PD V001 |
M83723/72A22326 L/C
| Heilind Number: | DCHACT26MD18PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A22326 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and reliable connection with a triple start threaded mating type. With a shell size of 15 and 18 pin contacts, it ensures efficient power transmission with an amperage of 7.5A and voltage ratings of 600V AC, 850V DC, and 1800Vrms. Constructed with a composite shell and featuring electroless nickel plating, it guarantees durability and longevity even in harsh environments. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this Straight Plug is the ideal choice for demanding industrial and aerospace applications. Trust in its quality and performance for all your connectivity needs.

