| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A22328 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18PEV00100 |
| SKU: | DCHACT26MD18PE V001 |
M83723/72A22328 L/C
| Heilind Number: | DCHACT26MD18PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A22328 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, designed for resilient performance in demanding environments. This Straight Plug variant, featuring 18 pin contacts with a Triple Start Threaded mating interface, ensures secure and efficient connectivity. With a shell size of 15 and Electroless Nickel-plated composite shells, these connectors offer durability and reliability in harsh conditions. Rated for 7.5 A and 600 V AC/850 V DC/1800 Vrms, they provide robust power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are ideal for critical applications that demand uncompromising performance. Trust in the DEUTSCH 38999 Series III for seamless and dependable connectivity.

