| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A2232N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18PNV00100 |
| SKU: | DCHACT26MD18PN V001 |
M83723/72A2232N L/C
| Heilind Number: | DCHACT26MD18PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A2232N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these connectors feature a straight plug shell with triple start threaded mating for secure connections. With a contact type of pin and a shell size of 15, they offer reliable functionality in a variety of applications. Operating at amperages of up to 7.5 A and voltages of 600 V AC, 850 V DC, and 1800 Vrms, they ensure efficient power transmission. The electroless nickel shell plating and composite shell material guarantee durability, even in harsh environments with operating temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in these Standard Circular Connectors for seamless and dependable connectivity.

