| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A22558 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18SBV00100 |
| SKU: | DCHACT26MD18SB V001 |
M83723/72A22558 L/C
| Heilind Number: | DCHACT26MD18SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A22558 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a straight plug design for seamless integration. Engineered for optimal performance, this connector boasts a durable composite shell and electroless nickel plating for enhanced protection. With 18 socket contacts, it offers reliable power transmission at 7.5A and 600V AC/850V DC. Triple Start Threaded mating ensures a secure connection, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees versatility in any environment. Trust in our Standard Circular Connector to deliver exceptional quality and performance in your industrial applications.

