M83723/72A2255N L/C

Heilind Number:DCHACT26MD18SC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A2255N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A2255N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:18
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD18SCV00100
SKU:DCHACT26MD18SC V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a high-performance Straight Plug design. Built to withstand even the most demanding environments, these connectors offer reliable power transmission with an amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms. With 18 socket contact positions and a durable Composite shell, they ensure secure and efficient connections. The Electroless Nickel shell plating provides added protection, while the Triple Start Threaded mating type ensures a secure fit. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are a versatile solution for your connectivity needs, meeting stringent quality standards for Standard Circular Connectors. Elevate your connectivity experience with these essential components.