M83723/72A24196 L/C

Heilind Number:DCHACT26MD18SD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A24196 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A24196 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:18
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD18SDV00100
SKU:DCHACT26MD18SD V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connector, a high-performance solution for demanding connectivity needs. With a straight plug design and 18 socket contacts, this connector ensures secure and reliable connections in industrial and aerospace applications. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it offers robust power transmission capabilities. The shell, made of composite material and plated with electroless nickel, provides excellent durability and corrosion resistance. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), it is suitable for harsh environmental conditions. Featuring a triple start threaded mating type and a shell size of 15, this connector is designed for easy installation and maintenance. Trust in the DEUTSCH 38999 Series III Composite Connector for superior performance in critical systems.