| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A2419N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD18SNV00100 |
| SKU: | DCHACT26MD18SN V001 |
M83723/72A2419N L/C
| Heilind Number: | DCHACT26MD18SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A2419N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for durability, with a shell made of composite material and Electroless Nickel plating for added protection. With 18 socket contacts, it ensures reliable power transmission, rated for 7.5A at 600V AC, 850V DC, and 1800Vrms. Its Triple Start Threaded mating type guarantees secure connections, even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's perfect for demanding applications. Upgrade to this Standard Circular Connector and experience seamless connectivity like never before.

