| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A24437 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19AAV00100 |
| SKU: | DCHACT26MD19AA V001 |
M83723/72A24437 L/C
| Heilind Number: | DCHACT26MD19AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A24437 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a durable shell made of composite material and Electroless Nickel plating. With 19 positions and a Triple Start Threaded mating type, it provides secure and reliable connections. Rated for 7.5A and 600V AC, 850V DC, and 1800Vrms, it ensures efficient power transmission even in harsh environments. Operating temperature range of -65 to 200°C (-85 to 392°F) further enhances its versatility. Trust in this Standard Circular Connector for your critical connectivity needs.

