| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A24439 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19ACV00100 |
| SKU: | DCHACT26MD19AC V001 |
M83723/72A24439 L/C
| Heilind Number: | DCHACT26MD19AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A24439 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Straight Plug features a durable shell made of composite material, ensuring reliable performance in harsh environments. With a triple start threaded mating type, it guarantees secure connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), it is suitable for a wide range of applications. Its Electroless Nickel shell plating offers enhanced corrosion resistance, while its 19 positions accommodate multiple connections. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, this connector is designed for high-power applications. Upgrade your circular connectivity with this Standard Circular Connector, ideal for various industrial and aerospace uses.

