| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A2443Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19AEV00100 |
| SKU: | DCHACT26MD19AE V001 |
M83723/72A2443Y L/C
| Heilind Number: | DCHACT26MD19AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A2443Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a straight plug design perfect for high-performance applications. With a shell size of 15 and 19 positions, this connector ensures reliable connectivity in demanding environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), it is suitable for a wide range of industrial settings. The 7.5A amperage and 600V AC/850V DC voltage ratings guarantee efficient power transmission, while the Electroless Nickel shell plating provides durability and corrosion resistance. Designed for ease of installation with triple start threaded mating, this connector is a dependable choice for your connectivity needs.

