| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A24576 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19ANV00100 |
| SKU: | DCHACT26MD19AN V001 |
M83723/72A24576 L/C
| Heilind Number: | DCHACT26MD19AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A24576 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for exceptional performance, this connector features a durable Composite shell and electroless nickel shell plating, ensuring reliability in extreme temperatures ranging from -65 to 200°C. With a triple start threaded mating type and support for up to 7.5A of amperage and 600V AC/850V DC/1800Vrms of voltage, it's perfect for a wide range of applications. The 19-position design offers versatility, making it an essential component for your connectivity needs. Upgrade your setups with this high-quality Standard Circular Connector.

