| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A24577 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19BAV00100 |
| SKU: | DCHACT26MD19BA V001 |
M83723/72A24577 L/C
| Heilind Number: | DCHACT26MD19BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A24577 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration in various applications. With a robust shell size of 15 and 19 positions, these connectors ensure reliable connectivity in demanding environments. Boasting a high amperage rating of 7.5 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, they offer exceptional performance. Constructed with electroless nickel shell plating and composite material, they guarantee durability and longevity. Ideal for use in a wide temperature range from -65 to 200 °C (-85 to 392 °F), these connectors are engineered to withstand harsh conditions. Trust in the DEUTSCH 38999 Series III for secure and efficient circular connectivity.

