| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A24578 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19BBV00100 |
| SKU: | DCHACT26MD19BB V001 |
M83723/72A24578 L/C
| Heilind Number: | DCHACT26MD19BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A24578 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience unmatched reliability with our DEUTSCH 38999 Series III Composite Connectors. This Straight Plug connector features a durable Composite shell, Electroless Nickel plating, and Triple Start Threaded mating for secure connections in harsh environments. With an amperage rating of 7.5 A and voltage capabilities up to 600 V AC/ 850 V DC/ 1800 Vrms, it ensures optimal performance in various applications. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's the perfect choice for demanding industrial settings. With 19 positions and a standard circular design, it's a versatile solution for your connectivity needs. Trust in our Standard Circular Connectors for efficient and reliable power transmission.

