| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A2457Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19BEV00100 |
| SKU: | DCHACT26MD19BE V001 |
M83723/72A2457Y L/C
| Heilind Number: | DCHACT26MD19BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A2457Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for superior performance, these straight plug connectors offer a seamless solution for your power and signal transmission needs. With an amperage of 7.5 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, they ensure reliable operation in demanding environments. Featuring a durable composite shell and electroless nickel plating, they provide exceptional durability and corrosion resistance. With 19 positions and triple start threaded mating, these connectors offer secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), they are suitable for a wide range of applications. Elevate your connectivity standards with these high-quality circular connectors.

