| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A24617 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19HAV00100 |
| SKU: | DCHACT26MD19HA V001 |
M83723/72A24617 L/C
| Heilind Number: | DCHACT26MD19HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A24617 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Built for high performance in demanding environments, these straight plug connectors feature a durable composite shell and electroless nickel plating. With a triple start threaded mating type and 19 pin contacts, they ensure secure and efficient connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), they are versatile for a wide range of applications. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, they offer exceptional power and signal transmission capabilities. Upgrade your circular connector setup with these Standard Circular Connectors, essential for industrial and commercial use.

