| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A2461PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19HCV00100 |
| SKU: | DCHACT26MD19HC V001 |
M83723/72A2461PN L/C
| Heilind Number: | DCHACT26MD19HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A2461PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this connector features a durable composite shell, electroless nickel plating, and 19 pin contacts, ensuring reliable power transmission in even the most demanding environments. With an amperage rating of 7.5 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for a wide range of applications. The Triple Start Threaded mating type guarantees secure connections, while the operating temperature range of -65 to 200 °C (-85 to 392 °F) offers versatility in harsh conditions. Trust in this Standard Circular Connector for seamless integration into your systems.

