M83723/72G803N L/C

Heilind Number:DCHACT26MD19HD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G803N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G803N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:19
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD19HDV00100
SKU:DCHACT26MD19HD V001

Detailed Description

Elevate your connectivity game with our DEUTSCH 38999 Series III Composite Connectors. This Straight Plug design offers seamless integration, perfect for high-performance applications. With a durable composite shell and 19 pin contacts, you can count on reliable power and signal transmission. Rated for 7.5 A at 600 V AC, 850 V DC, and 1800 Vrms, these connectors deliver optimal performance. The Electroless Nickel shell plating ensures enhanced conductivity and corrosion resistance, while the Triple Start Threaded mating type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are ideal for aerospace, military, and industrial use. Trust in the quality and performance of our DEUTSCH 38999 Series III Composite Connectors for all your critical connectivity needs.