| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G10026 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19HEV00100 |
| SKU: | DCHACT26MD19HE V001 |
M83723/72G10026 L/C
| Heilind Number: | DCHACT26MD19HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G10026 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for rugged performance, these Straight Plug connectors deliver reliable power transmission with an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Featuring a shell size of 15 and 19 pin contacts, they ensure secure mating in triple-start threaded configurations. Constructed from durable composite material and with electroless nickel plating, these connectors offer long-lasting reliability in harsh environments, operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). Trust in our Standard Circular Connectors for dependable connectivity in critical systems.

