| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G10058 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19JCV00100 |
| SKU: | DCHACT26MD19JC V001 |
M83723/72G10058 L/C
| Heilind Number: | DCHACT26MD19JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G10058 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connectors. These high-performance connectors are designed for durability and efficiency, featuring a 15 shell size and 19 socket contacts. With a maximum amperage of 7.5A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, they ensure reliable power transmission in demanding environments. The Electroless Nickel shell plating and composite shell material guarantee robust protection, while the Triple Start Threaded mating type ensures secure and stable connections. Operating seamlessly in a wide temperature range from -65 to 200°C (-85 to 392°F), these connectors are ideal for various industrial applications. Upgrade to our Standard Circular Connectors for superior performance and peace of mind.

