M83723/72G10206 L/C

Heilind Number:DCHACT26MD19PB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G10206 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G10206 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:19
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD19PBV00100
SKU:DCHACT26MD19PB V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration in various applications. These connectors boast a high amperage rating of 7.5 A and can handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms, ensuring reliable performance. With 19 positions and a shell size of 15, they offer versatile connectivity options. Constructed with a shell material that can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are built to endure harsh environments. The Electroless Nickel shell plating provides enhanced durability, making them ideal for demanding industrial settings. Designed for easy installation, they feature a Triple Start Threaded mating type. Trust in the quality and reliability of these Standard Circular Connectors for your connectivity needs.