| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G10208 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19PCV00100 |
| SKU: | DCHACT26MD19PC V001 |
M83723/72G10208 L/C
| Heilind Number: | DCHACT26MD19PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G10208 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connector, a reliable solution for high-performance applications. With a straight plug design and 19 pin contacts, this connector offers secure and efficient connectivity. Rated for 7.5A and 600V AC, 850V DC, and 1800Vrms, it ensures safe power transmission. Its composite shell, plated with electroless nickel, provides durability in harsh environments, while its triple start threaded mating type guarantees a secure connection. Operating between -65 to 200°C (-85 to 392°F), it is suitable for a wide range of industrial settings. Trust in this Standard Circular Connector for your critical connectivity needs.

