| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G1020N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19PDV00100 |
| SKU: | DCHACT26MD19PD V001 |
M83723/72G1020N L/C
| Heilind Number: | DCHACT26MD19PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G1020N L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance applications. With a rugged shell made of composite material, this connector ensures durability in harsh environments, operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). Featuring 19 pin contacts and a triple start threaded mating type, it guarantees secure and reliable connections. With a maximum amperage of 7.5A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it is suitable for a wide range of power and signal transmission needs. The shell plating of electroless nickel further enhances its longevity. Ideal for demanding industrial and aerospace applications, this connector meets the highest standards of quality and performance.

