M83723/72G12036 L/C

Heilind Number:DCHACT26MD19PE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G12036 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G12036 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:19
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD19PEV00100
SKU:DCHACT26MD19PE V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design for seamless integration. Built for durability and performance, this connector offers 19 positions with Pin contact type, suitable for a variety of applications. With a robust shell made of Composite material, it ensures reliable operation even in harsh environments, with an operating temperature range from -65 to 200°C (-85 to 392°F). Meeting stringent standards, it boasts a voltage rating of 600V AC, 850V DC, and 1800Vrms, along with a maximum amperage of 7.5A. Electroless Nickel plating on the shell provides added protection, while the Triple Start Threaded mating type ensures secure connections. Ideal for demanding industrial or aerospace settings, this connector is a vital component for your connectivity needs. Elevate your systems with the high-performance capabilities of our DEUTSCH 38999 Series III Composite Connector.