| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G1203N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19SAV00100 |
| SKU: | DCHACT26MD19SA V001 |
M83723/72G1203N L/C
| Heilind Number: | DCHACT26MD19SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G1203N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. Featuring a durable Straight Plug design, it ensures reliable power transmission with an amperage rating of 7.5 A and voltage capabilities up to 600 V AC, 850 V DC, and 1800 Vrms. With 19 Socket contacts, Electroless Nickel shell plating, and Triple Start Threaded mating type, it guarantees secure and efficient connections. Crafted from high-grade Composite material, it withstands extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for industrial or aerospace applications, this Standard Circular Connector is a pinnacle of performance and durability.

