| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G12126 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19SBV00100 |
| SKU: | DCHACT26MD19SB V001 |
M83723/72G12126 L/C
| Heilind Number: | DCHACT26MD19SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G12126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG in the DEUTSCH 38999 Series III Composite Connectors lineup, designed for high-performance electrical connectivity. With a shell size of 15 and 19 socket contacts, this connector offers reliable power transmission at an amperage of 7.5A and voltage ratings of 600V AC, 850V DC, and 1800Vrms. Its Triple Start Threaded mating type ensures secure connections, while the Electroless Nickel shell plating enhances durability. Constructed from composite material, it can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F), making it ideal for demanding applications. Trust in this Standard Circular Connector for seamless functionality in critical environments.

