| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G14046 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19SEV00100 |
| SKU: | DCHACT26MD19SE V001 |
M83723/72G14046 L/C
| Heilind Number: | DCHACT26MD19SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G14046 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors Straight Plug. Designed for high-performance in demanding environments, this connector features 19 socket contacts and a Triple Start Threaded mating type, ensuring secure and efficient connections. With a robust shell material and electroless nickel plating, it offers reliable operation in extreme conditions, with an operating temperature range of -65 to 200°C (-85 to 392°F). Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it's ideal for power and signal applications. Trust in this Standard Circular Connector for seamless integration in your systems.

