| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G14048 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD19SNV00100 |
| SKU: | DCHACT26MD19SN V001 |
M83723/72G14048 L/C
| Heilind Number: | DCHACT26MD19SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G14048 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Crafted for high-performance applications, this Straight Plug features a durable Composite shell for reliable protection in harsh environments. The Triple Start Threaded mating type ensures secure and stable connections, while its 7.5A and 600V AC/850V DC ratings make it suitable for a wide range of power and signal transmission needs. With an operating temperature range of -65 to 200 °C and Electroless Nickel shell plating for excellent corrosion resistance, it guarantees reliable performance in demanding industrial settings. Trust in this Standard Circular Connector for efficient and dependable connectivity.

