| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G1404Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35AAV00100 |
| SKU: | DCHACT26MD35AA V001 |
M83723/72G1404Y L/C
| Heilind Number: | DCHACT26MD35AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G1404Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. With a robust shell size of 15 and a durable composite construction, this connector is designed for high-performance applications in demanding environments. Offering a secure connection with 37 contact positions, it ensures reliable power delivery with an amperage of 7.5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms. Its triple start threaded mating type guarantees a stable and efficient connection. Electroless nickel plating on the shell provides corrosion resistance, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for use in extreme conditions. Trust in this Standard Circular Connector for seamless connectivity in critical systems.

