M83723/72G14076 L/C

Heilind Number:DCHACT26MD35AB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G14076 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G14076 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:15
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:37
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD35ABV00100
SKU:DCHACT26MD35AB V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Straight Plug connector, part of our Standard Circular Connector range, is engineered for high-performance in rugged environments. With a robust composite shell and Electroless Nickel plating, it offers durability and corrosion resistance. Featuring 37 positions with Less Pin contact type, it ensures secure connectivity. Its Triple Start Threaded mating type guarantees a stable connection, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for diverse applications. Rated for 400V AC, 550V DC, and 1300Vrms, with an amperage of 7.5A, it provides reliable power transmission. Ideal for aerospace, military, and industrial use, the DEUTSCH 38999 Series III Composite Connectors are the perfect choice for demanding applications. Upgrade your connectivity today.