| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G14077 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35ACV00100 |
| SKU: | DCHACT26MD35AC V001 |
M83723/72G14077 L/C
| Heilind Number: | DCHACT26MD35AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G14077 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Featuring a 15 shell size and 37 positions, this high-performance connector ensures reliable and secure connections for your applications. With an amperage of 7.5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms, it meets stringent power requirements. The durable composite shell, plated with Electroless Nickel, guarantees longevity even in harsh environments. Its Triple Start Threaded mating type facilitates easy installation, while operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in its quality and efficiency for all your connectivity needs.

