| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G14078 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35ADV00100 |
| SKU: | DCHACT26MD35AD V001 |
M83723/72G14078 L/C
| Heilind Number: | DCHACT26MD35AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G14078 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the unparalleled durability of our STRAIGHT PLUG in the DEUTSCH 38999 Series III Composite Connectors. With an amperage of 7.5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms, this connector ensures reliable performance in demanding environments. Featuring 37 positions, Electroless Nickel shell plating, and a Triple Start Threaded mating type, it guarantees secure and efficient connections. The Composite shell material, along with an operating temperature range of -65 to 200 °C (-85 to 392 °F), makes it ideal for a wide range of applications. Trust in its quality for your connectivity needs.

