M83723/72G14079 L/C

Heilind Number:DCHACT26MD35AE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G14079 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G14079 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:15
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:37
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD35AEV00100
SKU:DCHACT26MD35AE V001

Detailed Description

Elevate your connectivity experience with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a shell size of 15 and offers 37 positions for versatile connectivity. With an amperage of 7.5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. The shell, constructed with electroless nickel plating and composite material, guarantees durability in harsh environments, with an operating temperature range of -65 to 200°C. The Triple Start Threaded mating type ensures secure connections, making it ideal for aerospace, defense, and industrial applications. Trusted for its quality and performance, the DEUTSCH 38999 Series III Composite Connectors are the perfect choice for demanding connectivity needs.