| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G1407N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35ANV00100 |
| SKU: | DCHACT26MD35AN V001 |
M83723/72G1407N L/C
| Heilind Number: | DCHACT26MD35AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G1407N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, these straight plug connectors deliver reliable power transmission with an amperage of 7.5 A and a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms. With 37 positions and a shell size of 15, they offer versatile connectivity options. The composite shell, along with triple start threaded mating and electroless nickel plating, ensures durability and secure connections in even the harshest environments. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are the perfect choice for demanding applications. Trust in our Standard Circular Connectors for seamless and efficient connectivity.

