| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72G14126 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD35BBV00100 |
| SKU: | DCHACT26MD35BB V001 |
M83723/72G14126 L/C
| Heilind Number: | DCHACT26MD35BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72G14126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Straight Plug connector from the DEUTSCH 38999 Series III Composite Connectors. With a high amperage of 7.5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms, this connector is designed for robust performance. Featuring 37 positions and a shell size of 15, it offers secure and reliable connectivity in demanding environments. The Electroless Nickel shell plating ensures durability, while the composite shell material and operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for a wide range of applications. Mating type Triple Start Threaded, this connector is part of our Standard Circular Connectors product line, delivering quality and performance you can trust.

